2061-601/998-404 | |
---|---|
DigiKey Part Number | 2946-2061-601/998-404TR-ND - Tape & Reel (TR) 2946-2061-601/998-404CT-ND - Cut Tape (CT) 2946-2061-601/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-601/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 600 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥10.31100 | ¥103.11 |
25 | ¥9.61480 | ¥240.37 |
50 | ¥8.72680 | ¥436.34 |
100 | ¥8.68810 | ¥868.81 |
250 | ¥7.33668 | ¥1,834.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.56441 | ¥5,907.97 |
1,800 | ¥5.59902 | ¥10,078.24 |
2,700 | ¥5.13566 | ¥13,866.28 |
6,300 | ¥5.01982 | ¥31,624.87 |
9,000 | ¥4.92329 | ¥44,309.61 |