2060-1451/998-404 | |
---|---|
DigiKey Part Number | 2946-2060-1451/998-404TR-ND - Tape & Reel (TR) 2946-2060-1451/998-404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2060-1451/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.25240 | ¥156.31 |
50 | ¥5.67460 | ¥283.73 |
100 | ¥5.64920 | ¥564.92 |
250 | ¥4.77056 | ¥1,192.64 |
500 | ¥4.51950 | ¥2,259.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.01727 | ¥4,820.72 |
2,400 | ¥3.33934 | ¥8,014.42 |
6,000 | ¥3.26403 | ¥19,584.18 |
8,400 | ¥3.20126 | ¥26,890.58 |
12,000 | ¥3.13849 | ¥37,661.88 |