2009-412 | |
---|---|
DigiKey Part Number | 2946-2009-412-ND |
Manufacturer | |
Manufacturer Product Number | 2009-412 |
Description | PUSH-IN TYPE WIRE JUMPER; INSULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | 2009 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
10 | ¥78.68300 | ¥786.83 |
30 | ¥74.12100 | ¥2,223.63 |
50 | ¥72.21840 | ¥3,610.92 |
100 | ¥70.31860 | ¥7,031.86 |
250 | ¥62.71668 | ¥15,679.17 |
500 | ¥58.91570 | ¥29,457.85 |
1,000 | ¥52.07381 | ¥52,073.81 |