2002-991 | |
---|---|
DigiKey Part Number | 2946-2002-991-ND |
Manufacturer | |
Manufacturer Product Number | 2002-991 |
Description | END PLATE FOR FUSE TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.59000 | ¥125.90 |
25 | ¥12.05480 | ¥301.37 |
50 | ¥11.78780 | ¥589.39 |
100 | ¥11.25140 | ¥1,125.14 |
250 | ¥10.17968 | ¥2,544.92 |
500 | ¥9.37616 | ¥4,688.08 |
1,000 | ¥8.03671 | ¥8,036.71 |
2,500 | ¥7.50093 | ¥18,752.33 |