2004-405 | |
---|---|
DigiKey Part Number | 2946-2004-405-ND |
Manufacturer | |
Manufacturer Product Number | 2004-405 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥29.58400 | ¥295.84 |
25 | ¥28.02360 | ¥700.59 |
50 | ¥27.37060 | ¥1,368.53 |
100 | ¥26.06810 | ¥2,606.81 |
250 | ¥22.80944 | ¥5,702.36 |
500 | ¥22.15758 | ¥11,078.79 |
1,000 | ¥18.89914 | ¥18,899.14 |
2,500 | ¥17.59575 | ¥43,989.38 |