2002-475 | |
---|---|
DigiKey Part Number | 2946-2002-475-ND |
Manufacturer | |
Manufacturer Product Number | 2002-475 |
Description | STAGGERED JUMPER; INSULATED; 5-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥18.39800 | ¥183.98 |
25 | ¥17.23080 | ¥430.77 |
50 | ¥15.31620 | ¥765.81 |
100 | ¥14.98290 | ¥1,498.29 |
250 | ¥14.65452 | ¥3,663.63 |