2002-402/000-005 | |
---|---|
DigiKey Part Number | 2946-2002-402/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-402/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
25 | ¥6.99160 | ¥174.79 |
100 | ¥6.54570 | ¥654.57 |
1,000 | ¥4.76021 | ¥4,760.21 |
5,000 | ¥4.16520 | ¥20,826.00 |
10,000 | ¥3.95693 | ¥39,569.30 |