824521181 | |
---|---|
DigiKey Part Number | 732-824521181TR-ND - Tape & Reel (TR) 732-824521181CT-ND - Cut Tape (CT) 732-824521181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824521181 |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 21.05V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.92300 | ¥29.23 |
50 | ¥2.59420 | ¥129.71 |
100 | ¥2.27410 | ¥227.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.05246 | ¥1,026.23 |