820526811 | |
---|---|
DigiKey Part Number | 732-820526811-ND |
Manufacturer | |
Manufacturer Product Number | 820526811 |
Description | DISK VARISTOR STANDARD WE-VD - B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 6.5 kA | |
Energy | 496J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥17.64440 | ¥441.11 |
50 | ¥16.27180 | ¥813.59 |
150 | ¥14.10447 | ¥2,115.67 |