74279201 | |
---|---|
DigiKey Part Number | 732-1599-2-ND - Tape & Reel (TR) 732-1599-1-ND - Cut Tape (CT) 732-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279201 |
Description | FERRITE BEAD 32 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 32 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
50 | ¥1.77680 | ¥88.84 |
100 | ¥1.63220 | ¥163.22 |
500 | ¥1.55572 | ¥777.86 |
1,000 | ¥1.49621 | ¥1,496.21 |
2,000 | ¥1.41971 | ¥2,839.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.20717 | ¥4,828.68 |