74270091 | |
---|---|
DigiKey Part Number | 732-1558-ND |
Manufacturer | |
Manufacturer Product Number | 74270091 |
Description | FERRITE CORE 170 OHM SOLID 9.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 170Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.374" Dia (9.50mm) | |
Outer Dimension | 0.688" Dia (17.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥21.97400 | ¥219.74 |
50 | ¥21.10180 | ¥1,055.09 |
100 | ¥20.14270 | ¥2,014.27 |
500 | ¥19.27070 | ¥9,635.35 |
896 | ¥18.31153 | ¥16,407.13 |