SWI10B-5-EB-P5 | |
---|---|
DigiKey Part Number | 102-SWI10B-5-EB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-5-EB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI10B-5-EB-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.24000 | ¥78.24 |
5 | ¥74.36400 | ¥371.82 |
10 | ¥72.40200 | ¥724.02 |
25 | ¥68.48960 | ¥1,712.24 |
50 | ¥64.57660 | ¥3,228.83 |
100 | ¥62.62030 | ¥6,262.03 |
250 | ¥58.70668 | ¥14,676.67 |
500 | ¥54.79290 | ¥27,396.45 |