521416000

DigiKey Part Number
732-12391-ND
Manufacturer
Manufacturer Product Number
521416000
Description
SNAP-ON CABLE HOLDER WITH FLEXIB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.441" L x 1.063" H (11.20mm x 27.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.441" L x 1.063" H (11.20mm x 27.00mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.591" (15.00mm)
Width
0.209" (5.30mm)
Height
1.339" (34.00mm)
Panel Hole Size
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥2.15900¥21.59
50¥1.92980¥96.49
100¥1.70020¥170.02
250¥1.57272¥393.18
500¥1.49622¥748.11
Manufacturers Standard Package