500916000 | |
---|---|
DigiKey Part Number | 732-12355-ND |
Manufacturer | |
Manufacturer Product Number | 500916000 |
Description | CABLE CLIP CLOSE DIAMETER 11,5 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.453" (11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.453" (11.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.492" (12.50mm) | |
Height | - | |
Panel Hole Size | 0.193" (4.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.583" (14.80mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.99800 | ¥19.98 |
50 | ¥1.77680 | ¥88.84 |
100 | ¥1.55570 | ¥155.57 |
250 | ¥1.45372 | ¥363.43 |
500 | ¥1.37720 | ¥688.60 |