Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,849 In Stock | 1 : ¥1.62000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.354" (9.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.189" (4.80mm) | - | UL94 V-2 | - | - | |||
250 In Stock | 1 : ¥2.98000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.787" (19.99mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.508" (12.90mm) | - | 0.213" (5.40mm) | - | UL94 V-2 | - | - |