VQ4SL2BQ280001 | |
---|---|
DigiKey Part Number | 1670-VQ4SL2BQ280001-ND |
Manufacturer | |
Manufacturer Product Number | VQ4SL2BQ280001 |
Description | STANDARD MOTOR 15704 RPM 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 18799 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 18799 RPM | |
Torque - Rated (oz-in / mNm) | 0.003 / 0.022 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.158" Dia (4.00mm) | |
Diameter - Shaft | 0.028" (0.70mm) | |
Length - Shaft and Bearing | 0.150" (3.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.89000 | ¥18.89 |
5 | ¥17.87800 | ¥89.39 |
10 | ¥17.48700 | ¥174.87 |