Y0785500R000T9L | |
---|---|
DigiKey Part Number | Y0785-500A-ND |
Manufacturer | |
Manufacturer Product Number | Y0785500R000T9L |
Description | RES 500 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0785500R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥111.02100 | ¥1,110.21 |
25 | ¥103.88040 | ¥2,597.01 |
50 | ¥97.38800 | ¥4,869.40 |
100 | ¥87.00010 | ¥8,700.01 |
300 | ¥86.35100 | ¥25,905.30 |
500 | ¥82.78012 | ¥41,390.06 |
1,000 | ¥80.35346 | ¥80,353.46 |