Y0075100R000F0L | |
---|---|
DigiKey Part Number | Y0075100R000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0075100R000F0L |
Description | RES 100 OHM 0.3W 1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0075100R000F0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.82000 | ¥166.82 |
10 | ¥137.86700 | ¥1,378.67 |
25 | ¥131.71800 | ¥3,292.95 |
50 | ¥125.13060 | ¥6,256.53 |
100 | ¥115.47170 | ¥11,547.17 |
250 | ¥114.15472 | ¥28,538.68 |