TLAC10M000F | |
---|---|
DigiKey Part Number | 804-TLAC10M000F-ND |
Manufacturer | |
Manufacturer Product Number | TLAC10M000F |
Description | TLAC10M000F 10 PPM THIN FILM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Radial Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -25°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.209" L x 0.087" W (5.30mm x 2.20mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥93.91250 | ¥1,878.25 |