MCY250R00T | |
---|---|
DigiKey Part Number | 804-MCY250R00T-ND |
Manufacturer | |
Manufacturer Product Number | MCY250R00T |
Description | RES 250 OHM 0.01% 0.3W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | - | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.091" W (7.90mm x 2.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
20 | ¥131.01600 | ¥2,620.32 |
40 | ¥114.92500 | ¥4,597.00 |
100 | ¥102.66690 | ¥10,266.69 |
260 | ¥101.90073 | ¥26,494.19 |
500 | ¥97.68682 | ¥48,843.41 |