MCX21K500B | |
---|---|
DigiKey Part Number | 804-MCX21K500B-ND |
Manufacturer | |
Manufacturer Product Number | MCX21K500B |
Description | MCX21K500B 5 PPM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.311" L x 0.091" W (7.90mm x 2.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥77.38950 | ¥1,547.79 |