MAY2K5000F | |
---|---|
DigiKey Part Number | 804-MAY2K5000F-ND |
Manufacturer | |
Manufacturer Product Number | MAY2K5000F |
Description | RES 2.5K OHM 1% 0.3W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | - | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.110" W (7.90mm x 2.80mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
20 | ¥94.52750 | ¥1,890.55 |
40 | ¥77.11475 | ¥3,084.59 |
100 | ¥67.66190 | ¥6,766.19 |
260 | ¥67.16442 | ¥17,462.75 |
500 | ¥64.67684 | ¥32,338.42 |
1,000 | ¥61.69176 | ¥61,691.76 |