KTPS90-2437 | |
---|---|
DigiKey Part Number | 62-1187-ND |
Manufacturer | |
Manufacturer Product Number | KTPS90-2437 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm) | |
Approval Agency | IEC | |
Standard Number | 62368-1 | |
Weight | 0.915 lb (415.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.05000 | ¥451.05 |
5 | ¥444.03600 | ¥2,220.18 |
10 | ¥422.88700 | ¥4,228.87 |
25 | ¥394.69440 | ¥9,867.36 |
50 | ¥387.64720 | ¥19,382.36 |
100 | ¥374.95980 | ¥37,495.98 |