VAOL-S4SB4 | |
---|---|
DigiKey Part Number | VAOL-S4SB4TR-ND - Tape & Reel (TR) VAOL-S4SB4CT-ND - Cut Tape (CT) VAOL-S4SB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S4SB4 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.25V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S4SB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.64906 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00518 | ¥3,005.18 |
2,000 | ¥2.85492 | ¥5,709.84 |
5,000 | ¥2.79052 | ¥13,952.60 |
10,000 | ¥2.72613 | ¥27,261.30 |
25,000 | ¥2.68319 | ¥67,079.75 |