LTH3MM12VFR4400 | |
---|---|
DigiKey Part Number | LTH3MM12VFR4400-ND |
Manufacturer | |
Manufacturer Product Number | LTH3MM12VFR4400 |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTH3MM12VFR4400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 10mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥7.08200 | ¥70.82 |
100 | ¥5.24190 | ¥524.19 |
500 | ¥4.81678 | ¥2,408.39 |
1,000 | ¥3.96684 | ¥3,966.84 |
2,000 | ¥3.76851 | ¥7,537.02 |
5,000 | ¥3.68349 | ¥18,417.45 |
10,000 | ¥3.59849 | ¥35,984.90 |