LSV_020_CTP

DigiKey Part Number
LSV_020_CTP-ND
Manufacturer
Manufacturer Product Number
LSV_020_CTP
Description
LITEPIPE ROUND 3MM CLEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
LSV_020_CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount
Lens Style
-
Lens Size
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥5.36400¥53.64
100¥3.97090¥397.09
500¥3.64906¥1,824.53
1,000¥3.00518¥3,005.18
2,000¥2.85492¥5,709.84
5,000¥2.79052¥13,952.60
10,000¥2.72613¥27,261.30
25,000¥2.68319¥67,079.75
Manufacturers Standard Package