1254-10SYGD/S530-E2 | |
---|---|
DigiKey Part Number | 1254-10SYGD/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | 1254-10SYGD/S530-E2 |
Description | LED YLW-GRN DIFF 3MM ROUND T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.84044 | ¥420.22 |
1,000 | ¥0.76026 | ¥760.26 |
2,000 | ¥0.69464 | ¥1,389.28 |
5,000 | ¥0.62571 | ¥3,128.55 |
10,000 | ¥0.58439 | ¥5,843.90 |
25,000 | ¥0.54098 | ¥13,524.50 |