LSM0805463V | |
---|---|
DigiKey Part Number | 28-LSM0805463VTR-ND - Tape & Reel (TR) 28-LSM0805463VCT-ND - Cut Tape (CT) 28-LSM0805463VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805463V |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.57950 | ¥157.95 |
1,000 | ¥1.23642 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13338 | ¥3,400.14 |
6,000 | ¥1.03035 | ¥6,182.10 |
15,000 | ¥0.96166 | ¥14,424.90 |
30,000 | ¥0.92731 | ¥27,819.30 |
75,000 | ¥0.89297 | ¥66,972.75 |