LPC_078_CTP | |
---|---|
DigiKey Part Number | LPC_078_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_078_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_078_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥3.92800 | ¥39.28 |
100 | ¥2.90320 | ¥290.32 |
500 | ¥2.76290 | ¥1,381.45 |