CMDA19AY7D1S | |
---|---|
DigiKey Part Number | CMDA19AY7D1STR-ND - Tape & Reel (TR) CMDA19AY7D1SCT-ND - Cut Tape (CT) CMDA19AY7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA19AY7D1S |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥7.08200 | ¥70.82 |
100 | ¥5.24190 | ¥524.19 |
500 | ¥4.81678 | ¥2,408.39 |
1,000 | ¥3.96684 | ¥3,966.84 |
2,000 | ¥3.76851 | ¥7,537.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.76851 | ¥15,074.04 |
8,000 | ¥3.68349 | ¥29,467.92 |
12,000 | ¥3.59849 | ¥43,181.88 |