553-0711 | |
---|---|
DigiKey Part Number | L20451-ND |
Manufacturer | |
Manufacturer Product Number | 553-0711 |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) 2.1V Green, 1.8V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 565nm, 660nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 100° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 1.8V Red | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥18.03100 | ¥180.31 |
100 | ¥14.76830 | ¥1,476.83 |
500 | ¥12.45004 | ¥6,225.02 |
1,000 | ¥11.41968 | ¥11,419.68 |
2,000 | ¥10.94744 | ¥21,894.88 |
5,000 | ¥10.73279 | ¥53,663.95 |