SN74AHC02PWR | |
---|---|
DigiKey Part Number | 296-4515-2-ND - Tape & Reel (TR) 296-4515-1-ND - Cut Tape (CT) 296-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90088 | ¥1,801.76 |
6,000 | ¥0.85083 | ¥5,104.98 |
10,000 | ¥0.77576 | ¥7,757.60 |
50,000 | ¥0.65064 | ¥32,532.00 |
100,000 | ¥0.64063 | ¥64,063.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.66000 | ¥66.50 |
100 | ¥1.83650 | ¥183.65 |
250 | ¥1.54672 | ¥386.68 |
500 | ¥1.25660 | ¥628.30 |
1,000 | ¥0.96670 | ¥966.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥1.90170 | ¥190.17 |
250 | ¥1.60164 | ¥400.41 |
500 | ¥1.30120 | ¥650.60 |
1,000 | ¥1.00102 | ¥1,001.02 |