5102H3-5V | |
---|---|
DigiKey Part Number | L10023-ND |
Manufacturer | |
Manufacturer Product Number | 5102H3-5V |
Description | LED AMBER 1/4" HOLE 5V PANEL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 5V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102H3-5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥21.45700 | ¥214.57 |
100 | ¥17.57460 | ¥1,757.46 |
500 | ¥14.81558 | ¥7,407.79 |
1,000 | ¥13.58945 | ¥13,589.45 |
2,000 | ¥13.02744 | ¥26,054.88 |
5,000 | ¥12.77202 | ¥63,860.10 |