5100-822 | |
---|---|
DigiKey Part Number | L71534-ND |
Manufacturer | |
Manufacturer Product Number | 5100-822 |
Description | INDICATOR LIGHT HOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5100-822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | LED or Lamps - Socket with Contacts | |
For Use With/Related Products | T-2 and T-3 1/4 Miniature Based Incandescent and Neon Lamps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.59000 | ¥119.59 |
10 | ¥90.20600 | ¥902.06 |
100 | ¥75.77560 | ¥7,577.56 |
500 | ¥69.59012 | ¥34,795.06 |
1,000 | ¥65.72402 | ¥65,724.02 |