1092D3-250VAC | |
---|---|
DigiKey Part Number | 28-1092D3-250VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092D3-250VAC |
Description | INDICATOR PMI AMBER .5" SEMI DOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 250V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092D3-250VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 250V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 13000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥37.68600 | ¥376.86 |
100 | ¥30.86540 | ¥3,086.54 |
500 | ¥26.02052 | ¥13,010.26 |
1,000 | ¥23.86717 | ¥23,867.17 |
2,000 | ¥22.88018 | ¥45,760.36 |