T55D157M016C0015 | |
---|---|
DigiKey Part Number | 718-T55D157M016C0015TR-ND - Tape & Reel (TR) 718-T55D157M016C0015CT-ND - Cut Tape (CT) 718-T55D157M016C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D157M016C0015 |
Description | T55D157M016C0015 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥15.22100 | ¥152.21 |
50 | ¥13.98120 | ¥699.06 |
100 | ¥11.59220 | ¥1,159.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.32060 | ¥4,660.30 |
1,000 | ¥8.15554 | ¥8,155.54 |
2,500 | ¥7.86430 | ¥19,660.75 |
5,000 | ¥7.57304 | ¥37,865.20 |