293D225X9010A2TE3 | |
---|---|
DigiKey Part Number | 718-1130-2-ND - Tape & Reel (TR) 718-1130-1-ND - Cut Tape (CT) 718-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9010A2TE3 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9010A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.83900 | ¥18.39 |
50 | ¥1.35300 | ¥67.65 |
100 | ¥1.10180 | ¥110.18 |
500 | ¥0.86942 | ¥434.71 |
1,000 | ¥0.73420 | ¥734.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69562 | ¥1,391.24 |
4,000 | ¥0.65695 | ¥2,627.80 |
10,000 | ¥0.61831 | ¥6,183.10 |
14,000 | ¥0.59899 | ¥8,385.86 |
50,000 | ¥0.54102 | ¥27,051.00 |
100,000 | ¥0.50238 | ¥50,238.00 |