HMC633LC4TR-R5 | |
---|---|
DigiKey Part Number | HMC633LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC633LC4TR-R5 |
Description | IC AMP VSAT 5.5GHZ-17GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5.5GHz ~ 17GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC633LC4TR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.5GHz ~ 17GHz | |
P1dB | 23dBm | |
Gain | 30dB | |
Noise Figure | 10dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 180mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥501.78456 | ¥250,892.28 |