M64W100KB40 | |
---|---|
DigiKey Part Number | 693-M64W100KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64W100KB40 |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.80000 | ¥188.00 |
25 | ¥16.78760 | ¥419.69 |
50 | ¥15.78080 | ¥789.04 |
200 | ¥15.44430 | ¥3,088.86 |
400 | ¥14.77293 | ¥5,909.17 |
600 | ¥12.08688 | ¥7,252.13 |
1,000 | ¥11.82212 | ¥11,822.12 |