Trimmer Potentiometers

Results: 2
Series
Trimpot® 3296 - SealedTrimpot® 3299 - Sealed
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3296W Series
3296W-1-100LF
TRIMMER 10 OHM 0.5W PC PIN TOP
Bourns Inc.
649
In Stock
1 : ¥19.95000
Tube
Tube
Active
10 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
3299W Series
3299W-1-100LF
TRIMMER 10 OHM 0.5W PC PIN TOP
Bourns Inc.
198
In Stock
1 : ¥28.16000
Tube
Tube
Active
10 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.