SUM70030M-GE3 | |
---|---|
DigiKey Part Number | 742-SUM70030M-GE3TR-ND - Tape & Reel (TR) 742-SUM70030M-GE3CT-ND - Cut Tape (CT) 742-SUM70030M-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM70030M-GE3 |
Description | MOSFET N-CH 100V 150A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Tc) 375W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 214 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.40600 | ¥234.06 |
100 | ¥18.93760 | ¥1,893.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.83318 | ¥13,466.54 |
1,600 | ¥14.41344 | ¥23,061.50 |
2,400 | ¥13.57180 | ¥32,572.32 |
5,600 | ¥13.02075 | ¥72,916.20 |