SUD50N04-8M8P-4GE3 | |
---|---|
DigiKey Part Number | SUD50N04-8M8P-4GE3TR-ND - Tape & Reel (TR) SUD50N04-8M8P-4GE3CT-ND - Cut Tape (CT) SUD50N04-8M8P-4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50N04-8M8P-4GE3 |
Description | MOSFET N-CH 40V 14A/50A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 50A (Tc) 3.1W (Ta), 48.1W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD50N04-8M8P-4GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 48.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.31700 | ¥83.17 |
100 | ¥6.46520 | ¥646.52 |
500 | ¥5.48020 | ¥2,740.10 |
1,000 | ¥4.46425 | ¥4,464.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20253 | ¥10,506.33 |
5,000 | ¥4.00241 | ¥20,012.05 |
12,500 | ¥3.81769 | ¥47,721.12 |