SQS415ENW-T1_GE3 | |
---|---|
DigiKey Part Number | SQS415ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS415ENW-T1_GE3CT-ND - Cut Tape (CT) SQS415ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS415ENW-T1_GE3 |
Description | MOSFET P-CH 40V 16A PPAK1212-8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.1mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4825 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.92100 | ¥69.21 |
100 | ¥5.38070 | ¥538.07 |
500 | ¥4.56072 | ¥2,280.36 |
1,000 | ¥3.71518 | ¥3,715.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.49740 | ¥10,492.20 |
6,000 | ¥3.33086 | ¥19,985.16 |
9,000 | ¥3.17712 | ¥28,594.08 |