SQD50N04-5M6L_GE3 | |
---|---|
DigiKey Part Number | SQD50N04-5M6L_GE3TR-ND - Tape & Reel (TR) SQD50N04-5M6L_GE3CT-ND - Cut Tape (CT) SQD50N04-5M6L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50N04-5M6L_GE3 |
Description | MOSFET N-CH 40V 50A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥9.83500 | ¥98.35 |
100 | ¥6.62120 | ¥662.12 |
500 | ¥5.24164 | ¥2,620.82 |
1,000 | ¥4.79724 | ¥4,797.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.33269 | ¥8,665.38 |
6,000 | ¥4.12639 | ¥24,758.34 |
10,000 | ¥3.93594 | ¥39,359.40 |