SQD23N06-31L_GE3 | |
---|---|
DigiKey Part Number | SQD23N06-31L_GE3TR-ND - Tape & Reel (TR) SQD23N06-31L_GE3CT-ND - Cut Tape (CT) SQD23N06-31L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD23N06-31L_GE3 |
Description | MOSFET N-CH 60V 23A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Tc) 37W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 845 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.86100 | ¥108.61 |
100 | ¥8.64380 | ¥864.38 |
500 | ¥7.31402 | ¥3,657.01 |
1,000 | ¥6.20573 | ¥6,205.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.89550 | ¥11,791.00 |
6,000 | ¥5.67385 | ¥34,043.10 |
10,000 | ¥5.48601 | ¥54,860.10 |