SQ3426EEV-T1-GE3 | |
---|---|
DigiKey Part Number | SQ3426EEV-T1-GE3CT-ND - Cut Tape (CT) SQ3426EEV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3426EEV-T1-GE3 |
Description | MOSFET N-CH 60V 7A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 30 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |