SQ1470EH-T1-GE3 | |
---|---|
DigiKey Part Number | SQ1470EH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1470EH-T1-GE3 |
Description | MOSFET N-CH 30V 2.8A SC70 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.8A (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |