SIZ980DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ980DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ980DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ980DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ980DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 20A 8PWRPAIR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Tc), 60A (Tc) 20W, 66W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual), Schottky | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 15A, 10V, 1.6mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1nC @ 4.5V, 35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 930pF @ 15V, 4600pF @ 15V | |
Power - Max | 20W, 66W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.52500 | ¥105.25 |
100 | ¥8.18440 | ¥818.44 |
500 | ¥6.93696 | ¥3,468.48 |
1,000 | ¥5.65097 | ¥5,650.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.31968 | ¥15,959.04 |
6,000 | ¥5.06635 | ¥30,398.10 |
9,000 | ¥4.83252 | ¥43,492.68 |