SISS12DN-T1-GE3

DigiKey Part Number
SISS12DN-T1-GE3TR-ND - Tape & Reel (TR)
SISS12DN-T1-GE3CT-ND - Cut Tape (CT)
SISS12DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS12DN-T1-GE3
Description
MOSFET N-CH 40V 37.5A/60A PPAK
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 37.5A (Ta), 60A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.98mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
4270 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 65.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥7.55300¥75.53
100¥5.87660¥587.66
500¥4.98138¥2,490.69
1,000¥4.05786¥4,057.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.81997¥11,459.91
6,000¥3.63807¥21,828.42
9,000¥3.47016¥31,231.44
Manufacturers Standard Package