SIHD14N60ET5-GE3 | |
---|---|
DigiKey Part Number | 742-SIHD14N60ET5-GE3TR-ND - Tape & Reel (TR) 742-SIHD14N60ET5-GE3CT-ND - Cut Tape (CT) 742-SIHD14N60ET5-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHD14N60ET5-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.05600 | ¥150.56 |
100 | ¥11.98100 | ¥1,198.10 |
500 | ¥10.13776 | ¥5,068.88 |
1,000 | ¥8.60168 | ¥8,601.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.60406 | ¥22,812.18 |